


MAXM17635EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAXM17635EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17635EVKIT# |
Description | EVAL BOARD FOR MAXM17635 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAXM17635 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 2A | |
Voltage - Input | 18V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.8MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAXM17635 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,60000 Kč | 963,60 Kč |
| Unit Price without VAT: | 963,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,95600 Kč |

