MAXM17634 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAXM17634 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Introduction to the MAXM17633 MAXM17634 MAXM17635 4.5V to 36V, 2A Himalaya uSLIC Step-Down Power Modules

MAXM17634EVKIT#

DigiKey Part Number
505-MAXM17634EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAXM17634EVKIT#
Description
EVAL BOARD FOR MAXM17634
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAXM17634 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
7V ~ 36V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
MAXM17634
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1963,60000 Kč963,60 Kč
Manufacturers Standard Package
Unit Price without VAT:963,60000 Kč
Unit Price with VAT:1 165,95600 Kč