MAXM17631 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17631EVKIT#

DigiKey Part Number
505-MAXM17631EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAXM17631EVKIT#
Description
EVAL BOARD FOR MAXM17631
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAXM17631 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
1A
Voltage - Input
7V ~ 36V
Regulator Topology
Buck
Frequency - Switching
1.25MHz
Contents
Board(s)
Utilized IC / Part
MAXM17631
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1963,60000 Kč963,60 Kč
Manufacturers Standard Package
Unit Price without VAT:963,60000 Kč
Unit Price with VAT:1 165,95600 Kč