
MAXM17626AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM17626AMB+TTR-ND - Tape & Reel (TR) 175-MAXM17626AMB+TCT-ND - Cut Tape (CT) 175-MAXM17626AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17626AMB+T |
Description | 2.7V TO 5.5V, 600MA USLIC POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 600mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17626AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | |
Supplier Device Package | 10-eMGA (2.6x2.1) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 61,17100 Kč | 611,71 Kč |
| 25 | 56,21200 Kč | 1 405,30 Kč |
| 100 | 50,75370 Kč | 5 075,37 Kč |
| 250 | 48,15228 Kč | 12 038,07 Kč |
| 500 | 46,58322 Kč | 23 291,61 Kč |
| 1 000 | 45,29202 Kč | 45 292,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,92899 Kč | 109 822,47 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |



