MAXM17575 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAXM17575 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

MAXM17575EVKIT#

DigiKey Part Number
MAXM17575EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAXM17575EVKIT#
Description
EVAL BOARD FOR MAXM17575
Customer Reference
Detailed Description
MAXM17575 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
1.5A
Voltage - Input
7.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
900kHz
Contents
Board(s)
Utilized IC / Part
MAXM17575
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1885,70000 Kč885,70 Kč
Manufacturers Standard Package
Unit Price without VAT:885,70000 Kč
Unit Price with VAT:1 071,69700 Kč