Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 100mA 4V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 100mA 4V - 42V Input
10-eMGA
Maxim MAXM17532-MAXM15462 Power Modules | Digi-Key Daily

MAXM17532AMB+T

DigiKey Part Number
MAXM17532AMB+TTR-ND - Tape & Reel (TR)
MAXM17532AMB+TCT-ND - Cut Tape (CT)
MAXM17532AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM17532AMB+T
Description
DC DC CONVERTER 0.9-5.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 100mA 4V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17532AMB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
10-eMGA (3x2.6)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10137,34800 Kč1 373,48 Kč
25127,37400 Kč3 184,35 Kč
100116,41290 Kč11 641,29 Kč
250113,72936 Kč28 432,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500102,71247 Kč256 781,17 Kč
Manufacturers Standard Package
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč