
MAX9947ETE+ | |
|---|---|
DigiKey Part Number | MAX9947ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9947ETE+ |
Description | IC RF TXRX AISG 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only AISG 2.176MHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX9947ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | AISG | |
Protocol | - | |
Modulation | OOK | |
Frequency | ||
Data Rate (Max) | 115.2kbps | |
Power - Output | 12dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | 23mA | |
Current - Transmitting | 23mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,73000 Kč | 347,73 Kč |
| 10 | 302,77000 Kč | 3 027,70 Kč |
| 25 | 287,13520 Kč | 7 178,38 Kč |
| 100 | 265,67930 Kč | 26 567,93 Kč |
| 300 | 250,40463 Kč | 75 121,39 Kč |
| 500 | 243,78468 Kč | 121 892,34 Kč |
| Unit Price without VAT: | 347,73000 Kč |
|---|---|
| Unit Price with VAT: | 420,75330 Kč |







