
MAX9945AUA+T | |
|---|---|
DigiKey Part Number | 175-MAX9945AUA+TTR-ND - Tape & Reel (TR) 175-MAX9945AUA+TCT-ND - Cut Tape (CT) 175-MAX9945AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9945AUA+T |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9945AUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.05 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 100 | 44,64380 Kč | 4 464,38 Kč |
| 250 | 42,29500 Kč | 10 573,75 Kč |
| 500 | 41,76502 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,48547 Kč | 96 213,68 Kč |
| 5 000 | 37,74466 Kč | 188 723,30 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |


