
MAX9939EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9939EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9939EVKIT+ |
Description | KIT EVAL FOR MAX9939 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9939 - 2 - Dual Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Programmable Gain | |
Output Type | Differential | |
Slew Rate | 9V/µs | |
-3db Bandwidth | 279MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 70mA | |
Current - Supply (Main IC) | 3.4mA | |
Voltage - Supply, Single/Dual (±) | 2.9V ~ 5.5V | |
Utilized IC / Part | MAX9939 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,66000 Kč | 1 476,66 Kč |
| Unit Price without VAT: | 1 476,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 786,75860 Kč |


