6-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9929FABT+T

DigiKey Part Number
MAX9929FABT+TTR-ND - Tape & Reel (TR)
MAX9929FABT+TCT-ND - Cut Tape (CT)
MAX9929FABT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9929FABT+T
Description
IC CURRENT SENSE 1 CIRCUIT 6UCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX9929FABT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
150 kHz
Current - Input Bias
1.6 µA
Voltage - Input Offset
6 mV
Current - Supply
20µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, CSPBGA
Supplier Device Package
6-UCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
1045,34700 Kč453,47 Kč
2541,51840 Kč1 037,96 Kč
10037,30440 Kč3 730,44 Kč
25035,29684 Kč8 824,21 Kč
50034,08704 Kč17 043,52 Kč
1 00033,09095 Kč33 090,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,03971 Kč80 099,27 Kč
5 00031,40585 Kč157 029,25 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč