
MAX9926UAEE+ | |
---|---|
DigiKey Part Number | MAX9926UAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9926UAEE+ |
Description | IC SENSOR INTERFACE VARI 16-QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Logic Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9926UAEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Logic | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 259,13000 Kč | 259,13 Kč |
10 | 203,67600 Kč | 2 036,76 Kč |
25 | 189,80280 Kč | 4 745,07 Kč |
100 | 174,56160 Kč | 17 456,16 Kč |
300 | 166,05953 Kč | 49 817,86 Kč |
500 | 162,91642 Kč | 81 458,21 Kč |
1 000 | 159,31138 Kč | 159 311,38 Kč |
Unit Price without VAT: | 259,13000 Kč |
---|---|
Unit Price with VAT: | 313,54730 Kč |