Sensor Interface IC Differential Input Logic Output 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9924UAUB/V+T

DigiKey Part Number
175-MAX9924UAUB/V+TTR-ND - Tape & Reel (TR)
175-MAX9924UAUB/V+TCT-ND - Cut Tape (CT)
175-MAX9924UAUB/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9924UAUB/V+T
Description
IC VR SENSOR INTERFACE 10UMAX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Sensor Interface IC Differential Input Logic Output 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9924UAUB/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Differential
Output Type
Logic
Current - Supply
5 mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1357,39000 Kč357,39 Kč
10283,47300 Kč2 834,73 Kč
25265,01160 Kč6 625,29 Kč
100246,09240 Kč24 609,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500219,34712 Kč548 367,80 Kč
Manufacturers Standard Package
Unit Price without VAT:357,39000 Kč
Unit Price with VAT:432,44190 Kč