
MAX9922EUB+ | |
|---|---|
DigiKey Part Number | MAX9922EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9922EUB+ |
Description | IC CURR SENSE 1 CIRCUIT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9922EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 10 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.1 µV | |
Current - Supply | 780µA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 92,95800 Kč | 929,58 Kč |
| 50 | 81,50580 Kč | 4 075,29 Kč |
| 100 | 77,96350 Kč | 7 796,35 Kč |
| 250 | 74,22204 Kč | 18 555,51 Kč |
| 500 | 71,96728 Kč | 35 983,64 Kč |
| 1 000 | 70,11106 Kč | 70 111,06 Kč |
| 2 500 | 68,15178 Kč | 170 379,45 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |



