Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9919FASA+T

DigiKey Part Number
MAX9919FASA+TTR-ND - Tape & Reel (TR)
MAX9919FASA+TCT-ND - Cut Tape (CT)
MAX9919FASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9919FASA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX9919FASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Slew Rate
0.9V/µs
Supplier Device Package
8-SOIC-EP
-3db Bandwidth
250 kHz
Base Product Number
Current - Input Bias
175 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,27000 Kč94,27 Kč
1071,47200 Kč714,72 Kč
2565,78640 Kč1 644,66 Kč
10059,52580 Kč5 952,58 Kč
25056,54260 Kč14 135,65 Kč
50056,47878 Kč28 239,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,70212 Kč129 255,30 Kč
Manufacturers Standard Package
Unit Price without VAT:94,27000 Kč
Unit Price with VAT:114,06670 Kč