
MAX9918ASA+T | |
|---|---|
DigiKey Part Number | MAX9918ASA+TTR-ND - Tape & Reel (TR) MAX9918ASA+TCT-ND - Cut Tape (CT) MAX9918ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9918ASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9918ASA+T Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Slew Rate 0.6V/µs | Supplier Device Package 8-SOIC-EP |
-3db Bandwidth 75 kHz | Base Product Number |
Current - Input Bias 175 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 64,31800 Kč | 643,18 Kč |
| 25 | 59,12120 Kč | 1 478,03 Kč |
| 100 | 53,40880 Kč | 5 340,88 Kč |
| 250 | 50,68388 Kč | 12 670,97 Kč |
| 500 | 50,41608 Kč | 25 208,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,26217 Kč | 115 655,42 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |


