
MAX9867ETJ+ | |
|---|---|
DigiKey Part Number | MAX9867ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9867ETJ+ |
Description | IC STEREO AUD CODEC LP 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b I2C, Serial 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9867ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 85 / 90 | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 60 | 59,64483 Kč | 3 578,69 Kč |
| 120 | 57,02708 Kč | 6 843,25 Kč |
| 300 | 54,26373 Kč | 16 279,12 Kč |
| 540 | 52,83057 Kč | 28 528,51 Kč |
| 1 020 | 51,52476 Kč | 52 555,26 Kč |
| 2 520 | 50,02732 Kč | 126 068,85 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


