MAX98390EVSYS# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9
Unit Price: 7 108,66000 Kč
Datasheet
MAX98390 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX98390 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Maxim Integrated MAX98390 Amplifier First Look Video
Micro Speaker 101

MAX98390EVSYS#

DigiKey Part Number
MAX98390EVSYS#-ND
Manufacturer
Manufacturer Product Number
MAX98390EVSYS#
Description
EVAL BOARD FOR MAX98390
Customer Reference
Detailed Description
MAX98390 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
6.1W x 1 @ 4Ohm
Voltage - Supply
2.65V ~ 5.5V
Utilized IC / Part
MAX98390
Contents
Board(s), Cable(s), Power Supply, Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable