
MAX98390DEVSYS# | |
|---|---|
DigiKey Part Number | 505-MAX98390DEVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98390DEVSYS# |
Description | EVAL BOARD FOR MAX98390D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98390D - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 6.2W x 1 @ 8Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V |
Packaging Box | Utilized IC / Part MAX98390D |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 108,66000 Kč | 7 108,66 Kč |
| Unit Price without VAT: | 7 108,66000 Kč |
|---|---|
| Unit Price with VAT: | 8 601,47860 Kč |

