
MAX98358ETE+ | |
|---|---|
DigiKey Part Number | MAX98358ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98358ETE+ |
Description | IC AMP CLASS D MONO 3.2W 16TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98358ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 25 | 54,56120 Kč | 1 364,03 Kč |
| 100 | 49,21720 Kč | 4 921,72 Kč |
| 250 | 46,66932 Kč | 11 667,33 Kč |
| 624 | 44,70252 Kč | 27 894,37 Kč |
| 1 248 | 43,51482 Kč | 54 306,50 Kč |
| 3 120 | 42,26123 Kč | 131 855,04 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |


