
MAX98358ETE+T | |
|---|---|
DigiKey Part Number | 175-MAX98358ETE+TTR-ND - Tape & Reel (TR) 175-MAX98358ETE+TCT-ND - Cut Tape (CT) 175-MAX98358ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98358ETE+T |
Description | IC AMP CLASS D MONO 3.2W 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98358ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 25 | 54,56120 Kč | 1 364,03 Kč |
| 100 | 49,21720 Kč | 4 921,72 Kč |
| 250 | 46,66932 Kč | 11 667,33 Kč |
| 500 | 46,26280 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,53548 Kč | 106 338,70 Kč |
| 5 000 | 41,73147 Kč | 208 657,35 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |


