Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98357AETE+T

DigiKey Part Number
MAX98357AETE+TTR-ND - Tape & Reel (TR)
MAX98357AETE+TCT-ND - Cut Tape (CT)
MAX98357AETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98357AETE+T
Description
IC AMP CLASS D MONO 3.2W 16TQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX98357AETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1059,04600 Kč590,46 Kč
2554,20840 Kč1 355,21 Kč
10048,89170 Kč4 889,17 Kč
25046,35772 Kč11 589,43 Kč
50045,94152 Kč22 970,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,24638 Kč105 615,95 Kč
5 00041,44678 Kč207 233,90 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč