
MAX98304EWL+T | |
|---|---|
DigiKey Part Number | MAX98304EWL+TTR-ND - Tape & Reel (TR) MAX98304EWL+TCT-ND - Cut Tape (CT) MAX98304EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98304EWL+T |
Description | IC AMP CLASS D MONO 3.2W 9WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP (.96x.96) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98304EWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLP (.96x.96) | |
Package / Case | 9-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 100 | 22,75970 Kč | 2 275,97 Kč |
| 250 | 21,42720 Kč | 5 356,80 Kč |
| 500 | 20,62340 Kč | 10 311,70 Kč |
| 1 000 | 20,56124 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,26356 Kč | 48 158,90 Kč |
| 5 000 | 18,84268 Kč | 94 213,40 Kč |
| 7 500 | 18,63197 Kč | 139 739,77 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

