MAX98304 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX98304 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
MAX98304EVKIT+_Contents
MAX98304EVKIT+
MAX98304EVKIT+

MAX98304EVKIT+

DigiKey Part Number
MAX98304EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX98304EVKIT+
Description
EVAL BOARD FOR MAX98304
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX98304 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
MAX98304
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 001,74000 Kč2 001,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 001,74000 Kč
Unit Price with VAT:2 422,10540 Kč