
MAX9814ETD+ | |
|---|---|
DigiKey Part Number | 505-MAX9814ETD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9814ETD+ |
Description | MICROPHONE AMPLIFIER WITH AGC AN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9814ETD+ Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Strip | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 14-TDFN (3x3) |
Type Class AB | Package / Case 14-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |


