Audio Interface Serial 48-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98091ETM+T

DigiKey Part Number
175-MAX98091ETM+TTR-ND - Tape & Reel (TR)
175-MAX98091ETM+TCT-ND - Cut Tape (CT)
175-MAX98091ETM+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98091ETM+T
Description
IC CODEC STEREO AUDIO 48TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Interface Serial 48-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX98091ETM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
-
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.65V ~ 2V
Voltage - Supply, Digital
1.08V ~ 1.98V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
10140,24600 Kč1 402,46 Kč
25130,09520 Kč3 252,38 Kč
100118,93690 Kč11 893,69 Kč
250116,29952 Kč29 074,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500104,99109 Kč262 477,72 Kč
Manufacturers Standard Package
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč