


MAX98090EVKIT#WLP | |
|---|---|
DigiKey Part Number | MAX98090EVKIT#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX98090EVKIT#WLP |
Description | EVAL BOARD FOR MAX98090 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98090 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function CODEC |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX98090 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 740,09000 Kč | 4 740,09 Kč |
| Unit Price without VAT: | 4 740,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 735,50890 Kč |

