Comparator with Voltage Reference Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX973ESA+

DigiKey Part Number
MAX973ESA+-ND
Manufacturer
Manufacturer Product Number
MAX973ESA+
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX973ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
6µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1241,48000 Kč241,48 Kč
10189,08700 Kč1 890,87 Kč
25176,00520 Kč4 400,13 Kč
100161,61110 Kč16 161,11 Kč
300153,58497 Kč46 075,49 Kč
500150,61740 Kč75 308,70 Kč
1 000147,21362 Kč147 213,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,48000 Kč
Unit Price with VAT:292,19080 Kč