




MAX9736AEVKIT+ | |
|---|---|
DigiKey Part Number | MAX9736AEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9736AEVKIT+ |
Description | EVAL BOARD FOR MAX9736A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX9736A - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35W x 1 @ 4Ohm; 17.5W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 28V | |
Utilized IC / Part | MAX9736A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,74000 Kč | 2 001,74 Kč |
| 10 | 1 997,20400 Kč | 19 972,04 Kč |
| Unit Price without VAT: | 2 001,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,10540 Kč |


