
MAX9724BETC+T | |
|---|---|
DigiKey Part Number | MAX9724BETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9724BETC+T |
Description | IC AMP CLASS AB STER 63MW 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9724BETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 63mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-TQFN (3x3) | |
Package / Case | 12-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,69504 Kč | 51 737,60 Kč |
| 5 000 | 20,25106 Kč | 101 255,30 Kč |
| 7 500 | 20,02879 Kč | 150 215,93 Kč |
| Unit Price without VAT: | 20,69504 Kč |
|---|---|
| Unit Price with VAT: | 25,04100 Kč |


