Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9724AETC+T

DigiKey Part Number
175-MAX9724AETC+TTR-ND - Tape & Reel (TR)
175-MAX9724AETC+TCT-ND - Cut Tape (CT)
175-MAX9724AETC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9724AETC+T
Description
IC AMP CLASS AB STER 63MW 12TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9724AETC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
63mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-TQFN (3x3)
Package / Case
12-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1030,90900 Kč309,09 Kč
2528,15400 Kč703,85 Kč
10025,11570 Kč2 511,57 Kč
25023,66644 Kč5 916,61 Kč
50022,81012 Kč11 405,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,31582 Kč53 289,55 Kč
5 00020,85857 Kč104 292,85 Kč
7 50020,62961 Kč154 722,07 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč