Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9722AETE+T

DigiKey Part Number
MAX9722AETE+TTR-ND - Tape & Reel (TR)
MAX9722AETE+TCT-ND - Cut Tape (CT)
MAX9722AETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9722AETE+T
Description
IC AMP CLSS AB STER 130MW 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9722AETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
130mW x 2 @ 32Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1061,71300 Kč617,13 Kč
2556,69480 Kč1 417,37 Kč
10051,17210 Kč5 117,21 Kč
25048,53980 Kč12 134,95 Kč
50048,19042 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,26899 Kč110 672,48 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč