
MAX9716EUA+ | |
|---|---|
DigiKey Part Number | MAX9716EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9716EUA+ |
Description | IC AMP CLASS AB MONO 1.4W 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9716EUA+ Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 1.4W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 50 | 34,15540 Kč | 1 707,77 Kč |
| 100 | 32,45450 Kč | 3 245,45 Kč |
| 250 | 30,65708 Kč | 7 664,27 Kč |
| 500 | 29,57400 Kč | 14 787,00 Kč |
| 1 000 | 28,68264 Kč | 28 682,64 Kč |
| 2 500 | 27,74146 Kč | 69 353,65 Kč |
| 5 000 | 27,17418 Kč | 135 870,90 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

