
MAX9716ETA+T | |
|---|---|
DigiKey Part Number | MAX9716ETA+TTR-ND - Tape & Reel (TR) MAX9716ETA+TCT-ND - Cut Tape (CT) MAX9716ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9716ETA+T |
Description | IC AMP CLASS AB MONO 1.4W 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9716ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,16500 Kč | 261,65 Kč |
| 25 | 23,78640 Kč | 594,66 Kč |
| 100 | 21,16790 Kč | 2 116,79 Kč |
| 250 | 19,91836 Kč | 4 979,59 Kč |
| 500 | 19,16518 Kč | 9 582,59 Kč |
| 1 000 | 18,54568 Kč | 18 545,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,89140 Kč | 44 728,50 Kč |
| 5 000 | 17,49722 Kč | 87 486,10 Kč |
| 7 500 | 17,29976 Kč | 129 748,20 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |



