
MAX9691EPA+ | |
|---|---|
DigiKey Part Number | MAX9691EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9691EPA+ |
Description | IC COMPARATOR 1 W/LATCH 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9691EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, ECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 6.5mV @ 5V | |
Current - Input Bias (Max) | 20µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 26mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 1.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 10 | 267,76600 Kč | 2 677,66 Kč |
| 50 | 239,56200 Kč | 11 978,10 Kč |
| 100 | 230,83310 Kč | 23 083,31 Kč |
| 250 | 221,61456 Kč | 55 403,64 Kč |
| 500 | 216,05976 Kč | 108 029,88 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |

