8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX968EUA+T

DigiKey Part Number
175-MAX968EUA+TTR-ND - Tape & Reel (TR)
175-MAX968EUA+TCT-ND - Cut Tape (CT)
175-MAX968EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX968EUA+T
Description
IC COMPARATOR 2 WINDW 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain, Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX968EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
2
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
15mV @ 5.5V
Current - Input Bias (Max)
0.05µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
56.48dB CMRR, 80dB PSRR
Propagation Delay (Max)
20µs
Hysteresis
±1mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 084
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,06000 Kč122,06 Kč
1093,44300 Kč934,43 Kč
2586,31120 Kč2 157,78 Kč
10078,47080 Kč7 847,08 Kč
25074,73220 Kč18 683,05 Kč
50072,47882 Kč36 239,41 Kč
1 00070,62412 Kč70 624,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,66634 Kč171 665,85 Kč
Manufacturers Standard Package
Unit Price without VAT:122,06000 Kč
Unit Price with VAT:147,69260 Kč