MAX9280AGTN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX9280AGTN+
56-WFQFN Exposed Pad

MAX96752GTN/V+

DigiKey Part Number
175-MAX96752GTN/V+-ND
Manufacturer
Manufacturer Product Number
MAX96752GTN/V+
Description
GMSL2 DESERIALIZER WITH DUAL LVD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Output 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX96752GTN/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1439,93000 Kč439,93 Kč
10351,73500 Kč3 517,35 Kč
25329,68880 Kč8 242,22 Kč
100305,46990 Kč30 546,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:439,93000 Kč
Unit Price with VAT:532,31530 Kč