MAX96752 - Deserializer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96752COAXEVKIT#

DigiKey Part Number
175-MAX96752COAXEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX96752COAXEVKIT#
Description
EVAL BOARD FOR MAX96752
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX96752 - Deserializer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Deserializer
Embedded
Yes, MCU
Utilized IC / Part
MAX96752
Primary Attributes
USB Powered
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 016,45000 Kč13 016,45 Kč
1011 407,12200 Kč114 071,22 Kč
Manufacturers Standard Package
Unit Price without VAT:13 016,45000 Kč
Unit Price with VAT:15 749,90450 Kč