3Gbps Serializer 1 Input 1 Output 32-TQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96717FGTJ/VY+T

DigiKey Part Number
175-MAX96717FGTJ/VY+TTR-ND - Tape & Reel (TR)
175-MAX96717FGTJ/VY+TCT-ND - Cut Tape (CT)
175-MAX96717FGTJ/VY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX96717FGTJ/VY+T
Description
TUNNELING, 3GB/S ONLY CSI-2 TO G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3Gbps Serializer 1 Input 1 Output 32-TQFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
3Gbps
Input Type
CML
Output Type
CSI-2, MIPI
Number of Inputs
1
Number of Outputs
1
Voltage - Supply
0.95V ~ 1.26V, 1.7V ~ 1.9V, 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
10227,03000 Kč2 270,30 Kč
25211,73560 Kč5 293,39 Kč
100194,92230 Kč19 492,23 Kč
250194,36756 Kč48 591,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500173,90854 Kč434 771,35 Kč
Manufacturers Standard Package
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč