
MAX96716FGTM/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX96716FGTM/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96716FGTM/VY+ |
Description | MAX96716FGTM/VY+ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Deserializer 1 Input 5 Output 48-SWTQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96716FGTM/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-SWTQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 238,30600 Kč | 2 383,06 Kč |
| 25 | 222,36880 Kč | 5 559,22 Kč |
| 100 | 204,84810 Kč | 20 484,81 Kč |
| 260 | 196,18592 Kč | 51 008,34 Kč |
| 520 | 191,20860 Kč | 99 428,47 Kč |
| 1 040 | 187,11177 Kč | 194 596,24 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |

