
MAX96714FGTJ/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX96714FGTJ/VY+TTR-ND - Tape & Reel (TR) 175-MAX96714FGTJ/VY+TCT-ND - Cut Tape (CT) 175-MAX96714FGTJ/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96714FGTJ/VY+T |
Description | SINGLE GMSL 2/1, CSI-2 DES, ASIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Deserializer 1 Input 5 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96714FGTJ/VY+T Models |
Category | Number of Outputs 5 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 3Gbps | Mounting Type Surface Mount |
Input Type GMSL | Package / Case 32-WFQFN Exposed Pad |
Output Type CSI-2, MIPI | Supplier Device Package 32-TQFN-EP (5x5) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 10 | 201,53900 Kč | 2 015,39 Kč |
| 25 | 187,77240 Kč | 4 694,31 Kč |
| 100 | 172,64560 Kč | 17 264,56 Kč |
| 250 | 165,43568 Kč | 41 358,92 Kč |
| 500 | 161,08994 Kč | 80 544,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 153,73896 Kč | 384 347,40 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |


