
MAX96705GTJ/V+T | |
|---|---|
DigiKey Part Number | 175-MAX96705GTJ/V+TTR-ND - Tape & Reel (TR) 175-MAX96705GTJ/V+TCT-ND - Cut Tape (CT) 175-MAX96705GTJ/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96705GTJ/V+T |
Description | IC SERIALIZER GMSL 1.5GBPS |
Customer Reference | |
Detailed Description | Serializer Input Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96705GTJ/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Serializer | |
Data Rate | - | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 233,07800 Kč | 2 330,78 Kč |
| 25 | 217,49720 Kč | 5 437,43 Kč |
| 100 | 207,60300 Kč | 20 760,30 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |






