Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9648AUK+T

DigiKey Part Number
175-MAX9648AUK+TTR-ND - Tape & Reel (TR)
175-MAX9648AUK+TCT-ND - Cut Tape (CT)
175-MAX9648AUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9648AUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9648AUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
35mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
120µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
90dB PSRR
Part Status
Active
Propagation Delay (Max)
110ns
Type
Standard (General Purpose)
Hysteresis
2mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Open-Drain
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
7mV @ 5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
0.25µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 430
Factory Stock: 107 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,86200 Kč248,62 Kč
2522,56880 Kč564,22 Kč
10020,05520 Kč2 005,52 Kč
25018,85788 Kč4 714,47 Kč
50018,13514 Kč9 067,57 Kč
1 00017,99109 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,91246 Kč42 281,15 Kč
5 00016,53416 Kč82 670,80 Kč
7 50016,34473 Kč122 585,47 Kč
12 50016,13483 Kč201 685,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč