CMOS Amplifier 2 Circuit Rail-to-Rail 10-UTQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9638AVB+T

DigiKey Part Number
MAX9638AVB+TR-ND - Tape & Reel (TR)
MAX9638AVB+CT-ND - Cut Tape (CT)
MAX9638AVB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9638AVB+T
Description
IC CMOS 2 CIRCUIT 10UTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-UTQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MAX9638AVB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.9V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
300 µV
Current - Supply
36µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,30100 Kč463,01 Kč
2542,38240 Kč1 059,56 Kč
10038,07570 Kč3 807,57 Kč
25036,01996 Kč9 004,99 Kč
50035,33964 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,68616 Kč81 715,40 Kč
5 00032,03757 Kč160 187,85 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč