


MAX9634WEUK+T | |
|---|---|
DigiKey Part Number | MAX9634WEUK+TTR-ND - Tape & Reel (TR) MAX9634WEUK+TCT-ND - Cut Tape (CT) MAX9634WEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9634WEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9634WEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 125 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55360 Kč | 8 138,40 Kč |
| 500 | 31,80568 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,48842 Kč | 73 721,05 Kč |
| 5 000 | 28,89224 Kč | 144 461,20 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |




