
MAX9634HEUK+T | |
|---|---|
DigiKey Part Number | MAX9634HEUK+TTR-ND - Tape & Reel (TR) MAX9634HEUK+TCT-ND - Cut Tape (CT) MAX9634HEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9634HEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9634HEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 125 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 35,91100 Kč | 359,11 Kč |
| 25 | 32,77080 Kč | 819,27 Kč |
| 100 | 29,32270 Kč | 2 932,27 Kč |
| 250 | 27,67992 Kč | 6 919,98 Kč |
| 500 | 26,68930 Kč | 13 344,65 Kč |
| 1 000 | 25,87424 Kč | 25 874,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,01380 Kč | 62 534,50 Kč |
| 5 000 | 24,49517 Kč | 122 475,85 Kč |
| 7 500 | 24,23540 Kč | 181 765,50 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |

