
MAX9616AXA+T | |
|---|---|
DigiKey Part Number | 175-MAX9616AXA+TTR-ND - Tape & Reel (TR) 175-MAX9616AXA+TCT-ND - Cut Tape (CT) 175-MAX9616AXA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9616AXA+T |
Description | IC OPAMP GP 2 CIRCUIT SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9616AXA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 17 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 275 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| 10 | 52,22500 Kč | 522,25 Kč |
| 25 | 47,89280 Kč | 1 197,32 Kč |
| 100 | 43,13150 Kč | 4 313,15 Kč |
| 250 | 40,86056 Kč | 10 215,14 Kč |
| 500 | 39,49148 Kč | 19 745,74 Kč |
| 1 000 | 38,36468 Kč | 38 364,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,17531 Kč | 92 938,28 Kč |
| 5 000 | 36,45843 Kč | 182 292,15 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |


