
MAX9602EUG+T | |
|---|---|
DigiKey Part Number | 175-MAX9602EUG+TTR-ND - Tape & Reel (TR) 175-MAX9602EUG+TCT-ND - Cut Tape (CT) 175-MAX9602EUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9602EUG+T |
Description | IC COMPARATOR 4 GEN PUR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Differential, PECL 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9602EUG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Complementary, Differential, PECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 5mV @ -5.2V, 5V | |
Current - Input Bias (Max) | 6µA @ -5.2V,5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 39mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 0.5ns | |
Hysteresis | 30mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,61000 Kč | 513,61 Kč |
| 10 | 412,21200 Kč | 4 122,12 Kč |
| 25 | 386,86720 Kč | 9 671,68 Kč |
| 100 | 365,92580 Kč | 36 592,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 324,18401 Kč | 810 460,03 Kč |
| Unit Price without VAT: | 513,61000 Kč |
|---|---|
| Unit Price with VAT: | 621,46810 Kč |


