8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX931CUA+T

DigiKey Part Number
MAX931CUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX931CUA+T
Description
IC COMPARATOR 1 W/VOLT REF 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX931CUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.015mA @ 5V
Current - Quiescent (Max)
4µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,20240 Kč218 006,00 Kč
Manufacturers Standard Package
Unit Price without VAT:87,20240 Kč
Unit Price with VAT:105,51490 Kč