Comparator with Voltage Reference CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX923ESA+T

DigiKey Part Number
175-MAX923ESA+TTR-ND - Tape & Reel (TR)
175-MAX923ESA+TCT-ND - Cut Tape (CT)
175-MAX923ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX923ESA+T
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX923ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
50mA
Current - Quiescent (Max)
7.5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1262,89000 Kč262,89 Kč
10206,51500 Kč2 065,15 Kč
25192,40040 Kč4 810,01 Kč
100176,89140 Kč17 689,14 Kč
250175,73480 Kč43 933,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500157,50163 Kč393 754,08 Kč
Manufacturers Standard Package
Unit Price without VAT:262,89000 Kč
Unit Price with VAT:318,09690 Kč