
MAX923ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX923ESA+TTR-ND - Tape & Reel (TR) 175-MAX923ESA+TCT-ND - Cut Tape (CT) 175-MAX923ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX923ESA+T |
Description | IC COMPARATOR 2 W/VOLT REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX923ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 7.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 206,51500 Kč | 2 065,15 Kč |
| 25 | 192,40040 Kč | 4 810,01 Kč |
| 100 | 176,89140 Kč | 17 689,14 Kč |
| 250 | 175,73480 Kč | 43 933,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 157,50163 Kč | 393 754,08 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |


